| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-535 |
626-037-362-535
| Heilind Number: | EDA626-037-362-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for versatile boardlock mounting. This receptacle connector features two rows for efficient signal transmission, with a PC tail termination method ensuring secure attachment. Boasting gold-plated contacts and a nickel-plated steel shell, it guarantees reliable performance in various environments, even at extreme temperatures ranging from -55 to 85 °C. With 37 positions and M3 threaded hole mating retention, it offers seamless integration for your electronic applications. Ideal for industrial and commercial use, this connector ensures durability and high-speed data transfer capabilities. Upgrade your connectivity solutions with this essential component.

