| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-542 |
626-037-362-542
| Heilind Number: | EDA626-037-362-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed with precision and durability in mind, this connector features a receptacle gender and a two-row configuration, making it ideal for a wide range of applications. With a 3A amperage rating, it ensures efficient power transmission. The boardlocks mount type and PC tail termination method provide secure and reliable attachment to your circuit boards. Gold contact plating and nickel shell plating guarantee optimal signal transfer and corrosion resistance. With 37 positions and a 4-40 threaded hole mating retention type, this connector offers ample connectivity options. Crafted from high-quality steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Trust in this connector for seamless and long-lasting performance in your projects.

