| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-362-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-362-545 |
626-037-362-545
| Heilind Number: | EDA626-037-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-362-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a 3 A amperage capacity and a durable steel shell with nickel plating. With 37 gold-plated contacts and a two-row configuration, it ensures secure and reliable connections. The PC Tail termination method and Boardlocks mount type offer easy and stable installation on your device. Operating smoothly in a wide temperature range from -55 to 85°C, it's perfect for industrial and commercial applications. Trust in this receptacle connector for seamless data transmission in your projects.

