| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-010 |
626-037-662-010
| Heilind Number: | EDA626-037-662-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Featuring a receptacle design with two rows and a 37-position configuration, it offers high performance in demanding electronic applications. With through-hole mounting and PC tail termination, installation is a breeze, while gold contact plating ensures reliable signal conductivity. The sturdy steel shell, nickel plating, and 4-40 threaded fixed standoff mating retention type guarantee durability in rugged environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial and commercial systems. Trust in its quality for seamless connectivity in your projects.

