| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-011 |
626-037-662-011
| Heilind Number: | EDA626-037-662-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-011 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for seamless electronic integration. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliability in any application. With two rows of 37 gold-plated contacts, it guarantees efficient data transfer at up to 3A. The through-hole mounting and PC tail termination method offer secure installation, while the .120" mating retention type enhances stability. Suitable for a wide temperature range (-55 - 85 °C), it's ideal for demanding industrial environments. Upgrade your setup with this essential connector and experience seamless connectivity like never before.

