| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-012 |
626-037-662-012
| Heilind Number: | EDA626-037-662-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, offering high-performance functionality in a compact design. With a 3A amperage rating and 37 positions, this receptacle is suitable for a wide range of applications. Featuring a rugged steel shell with nickel plating, it ensures durability in demanding environments. The gold-plated contacts guarantee reliable signal transmission, while the 4-40 threaded hole mating retention type provides secure connections. Designed for easy installation with through-hole mounting and PC tail termination, it's ideal for professionals in the electronics industry. RoHS compliant and operational in extreme temperatures from -55 to 85 °C, this connector meets stringent quality standards for your peace of mind. Elevate your connectivity game with this essential component.

