| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-013 |
626-037-662-013
| Heilind Number: | EDA626-037-662-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-013 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle features a 2-row configuration, perfect for secure and efficient through-hole mounting with a .120" pitch. With a durable steel shell plated in nickel, it ensures lasting performance in a wide operating temperature range from -55 to 85 °C. Each of the 37 gold-plated positions guarantees reliable signal transmission, while the PC tail termination method simplifies installation. Mating retention is effortless with the included 4-40 threaded standoff, making this connector a must-have for your project.

