| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-015 |
626-037-662-015
| Heilind Number: | EDA626-037-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Right Angle D-Sub Connector. Featuring a robust steel shell with nickel plating, it ensures durability in demanding environments. With a two-row design and 37 positions, it offers ample connectivity options. The PC Tail termination method and gold contact plating guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's perfect for industrial applications. Mating retention is facilitated through an M3 Threaded Hole, providing added security. Upgrade your setup with this essential component for seamless data transfer.

