| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-030 |
626-037-662-030
| Heilind Number: | EDA626-037-662-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for high-performance connectivity in electronic applications. With a rugged steel shell and nickel plating, it ensures durability and reliability in demanding environments. Featuring 37 positions, 2 rows, and a receptacle gender, it provides versatile connectivity options. The PC Tail termination method and gold contact plating guarantee efficient signal transmission. Boardlocks mount securely for stability, while the 4-40 Threaded Fixed Standoff mating retention type enhances assembly convenience. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this premium D-Sub Connector.

