| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-031 |
626-037-662-031
| Heilind Number: | EDA626-037-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This receptacle features two rows for efficient signal transmission, with a durable steel shell and boardlocks for secure mounting. Its PC Tail termination method ensures easy installation, while gold contact plating guarantees optimal conductivity. With a nickel shell plating and the ability to withstand temperatures ranging from -55 to 85°C, this connector is built to last in even the most demanding environments. Perfect for various applications, it offers 37 positions for versatile connectivity. Upgrade your systems with this essential component for seamless data transfer and communication.

