| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-032 |
626-037-662-032
| Heilind Number: | EDA626-037-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for long-lasting durability. With a 37-position, 2-row configuration, it provides ample connectivity options for your circuit boards. The PC Tail termination method and gold contact plating ensure secure and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of environments. Its boardlocks mount type and mating retention type with a 4-40 threaded hole guarantee a secure and stable connection. Upgrade your setup with this essential component for seamless data transfer and power distribution.

