| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-033 |
626-037-662-033
| Heilind Number: | EDA626-037-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable performance in any application. Featuring two rows and 37 positions, it offers ample connectivity options. Designed for easy installation with boardlocks, and PC tail termination method, it guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for both industrial and commercial use. Trust in this high-quality connector for seamless data transmission in your projects.

