| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-035 |
626-037-662-035
| Heilind Number: | EDA626-037-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Right Angle D-Sub Connector. Featuring a two-row design and PC Tail termination method, it ensures secure and reliable connections. With 37 positions and a 3A amperage rating, it is perfect for data and power transmission. The receptacle gender and boardlocks mount type offer versatility in installation, while the gold-plated contacts and nickel-plated shell guarantee high conductivity and durability. Meeting rigorous operating temperature standards of -55 to 85°C, it is suitable for a wide range of environments. Complete with M3 Threaded Hole mating retention and a steel shell, this connector is a dependable choice for your industrial or commercial applications.

