| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-040 |
626-037-662-040
| Heilind Number: | EDA626-037-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance in any environment. With a 3A amperage rating and gold contact plating, it guarantees high-quality signal transmission. The two-row design offers 37 positions for versatile connectivity, while the boardlocks mount type and PC tail termination method ensure secure and easy installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. Complete with mating retention type 4-40 Threaded Fixed Standoff, this connector is a must-have for your connectivity projects.

