| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-045 |
626-037-662-045
| Heilind Number: | EDA626-037-662-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for various applications. Featuring a receptacle gender and two rows for efficient connection, it offers a seamless interface on your board. The PC Tail termination method and gold contact plating ensure optimal signal conductivity, while the nickel shell plating enhances durability. With 37 positions and M3 Threaded Hole mating retention, it guarantees a secure and stable connection. Crafted from high-quality steel, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 85 °C. Upgrade your connectivity with this premium D-Sub Connector.

