| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-511 |
626-037-662-511
| Heilind Number: | EDA626-037-662-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-511 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Engineered for optimal performance, this receptacle features a durable steel shell with nickel plating for long-lasting use. With a contact plating of gold, it ensures reliable signal transmission. Suitable for through hole mounting at .120", it offers secure and stable installation. Boasting 37 positions across 2 rows, it accommodates multiple connections. The PC tail termination method simplifies assembly, making it ideal for various applications. Designed for versatility, it can withstand operating temperatures ranging from -55 to 85 °C. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

