| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-512 |
626-037-662-512
| Heilind Number: | EDA626-037-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, meticulously crafted for optimal performance. Designed for durability, this receptacle features a robust steel shell plated with nickel for reliable protection. With two rows and 37 positions, it offers ample connectivity options, ideal for a variety of applications. The PC tail termination method ensures secure and efficient installation, while gold contact plating guarantees excellent signal conductivity. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh environments. Its mating retention type, along with a 4-40 threaded hole, provides added stability, making it a dependable choice for your connectivity needs.

