| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-515 |
626-037-662-515
| Heilind Number: | EDA626-037-662-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-515 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in various applications. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in industrial environments. Featuring two rows with a total of 37 gold-plated contacts, it guarantees efficient signal transmission with low contact resistance. The through-hole mount type and PC tail termination method offer easy and secure installation on printed circuit boards. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for demanding operating conditions. Its M3 threaded hole mating retention type provides added stability, making it ideal for high-vibration environments. Upgrade your connectivity setup with this high-quality D-Sub Connector.

