| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-530 |
626-037-662-530
| Heilind Number: | EDA626-037-662-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. This high-quality receptacle, featuring two rows and a durable steel shell, ensures secure boardlocks mounting. With a termination method of PC Tail and gold contact plating, it guarantees reliable performance. Its 37 positions and 4-40 Threaded Fixed Standoff mating retention type make it ideal for various applications. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a valuable addition to any project. Trust in its nickel shell plating and 3A amperage for seamless connectivity. Elevate your setup with this essential component.

