| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-531 |
626-037-662-531
| Heilind Number: | EDA626-037-662-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features two rows with a total of 37 positions, ensuring reliable data transmission. The receptacle is equipped with boardlocks for secure mounting, while the PC tail termination method guarantees efficient and durable connections. With a current rating of 3 A and gold contact plating, this connector offers superior conductivity. Its robust steel shell with nickel plating can withstand harsh environments, making it ideal for a wide range of applications. From industrial machinery to telecommunications equipment, this connector is a versatile solution for your connectivity needs. With an operating temperature range of -55 to 85 °C, it ensures consistent performance even in extreme conditions. Upgrade your system with this high-quality D-Sub connector and experience seamless connectivity like never before.

