| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-535 |
626-037-662-535
| Heilind Number: | EDA626-037-662-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a dual-row configuration and 37 positions, this receptacle is designed for high-density applications. Featuring boardlock mounting and PC tail termination, it ensures a secure and reliable connection. The gold contact plating and nickel shell plating offer superior conductivity and durability. Constructed with a steel shell, it can withstand harsh environments with an operating temperature range of -55 to 85 °C. The mating retention type includes M3 threaded holes for added stability. Perfect for a range of industrial and commercial settings, this connector is a reliable choice for your connectivity solutions.

