| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-540 |
626-037-662-540
| Heilind Number: | EDA626-037-662-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic devices. Featuring a 2-row receptacle with 37 gold-plated contacts, this connector ensures reliable signal transfer with minimal interference. Its sturdy steel shell with nickel plating offers durability and protection in demanding environments, while the PC tail termination method facilitates easy and secure installation. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field of electronics or a DIY enthusiast, this connector is a must-have for achieving efficient and dependable connections.

