| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-541 |
626-037-662-541
| Heilind Number: | EDA626-037-662-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This high-performance receptacle boasts a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. Featuring gold-plated contacts and a PC Tail termination method, it guarantees optimal signal transmission with minimal interference. With 37 positions spread across two rows, it offers ample connectivity options for your applications. The convenient boardlock mount type and mating retention type make installation a breeze, while its wide operating temperature range of -55 to 85 °C ensures functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.

