| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-543 |
626-037-662-543
| Heilind Number: | EDA626-037-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, essential for secure and reliable board-to-cable connections in your electronic assemblies. With a robust design featuring two rows of 37 gold-plated contacts, this receptacle ensures optimal conductivity and signal integrity. Its PC Tail termination method and Boardlocks mount type offer easy and secure installation onto your PCB. The durable steel shell, nickel-plated for enhanced corrosion resistance, guarantees long-lasting performance even in harsh environments. Designed for versatility, this connector is suitable for a wide range of applications, with an operating temperature range of -55 to 85°C. Trust in the quality and precision of this connector for seamless data transmission in your electronic systems.

