| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-037-662-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-037-662-545 |
626-037-662-545
| Heilind Number: | EDA626-037-662-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-037-662-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 37 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliability in various environments. With a PC Tail termination method and gold contact plating, it offers seamless integration into your circuitry. Boasting 37 positions across two rows, it provides ample connectivity options. The M3 Threaded Hole mating retention type and Boardlocks mount type guarantee secure attachment. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for a wide range of applications. Upgrade your system with this high-quality connector, perfect for industrial and commercial use.

