627-009-010-259

Heilind Number:EDA627-009-010-259
Manufacturer:EDAC
Manufacturer Number:627-009-010-259
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-009-010-259
Gender:Plug
Mount Type:4-40 Threaded Clinch Nut
Shell Plating:Tin
Number of Positions:9
SKU:EDA627-009-010-259

Detailed Description

627 Series vertical D-Sub plug connector with 9 contact positions for crimp and load assembly. The shell is Tin plated. The insulator is standard profile. The flange is mounted with #4-40 UNC threaded board side clinch nuts .236" (6.00mm) tall.