| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-009-220-047 |
| Amperage: | 3 - 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA627-009-220-047 |
627-009-220-047
| Heilind Number: | EDA627-009-220-047 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-009-220-047 |
| ECAD Model: |
Specifications
Detailed Description
627 Series vertical metal shell D-Sub plug connector with 9 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the standard profile insulator. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.

