| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-009-226-217 |
| Gender: | Plug |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| SKU: | EDA627-009-226-217 |
627-009-226-217
| Heilind Number: | EDA627-009-226-217 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-009-226-217 |
| ECAD Model: |
Specifications
Detailed Description
627 Series vertical plastic bodied D-Sub plug connector with 9 pin type contacts that have gold flash plating. The contacts have press fit tails. The shell is Tin plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.

