627-009-271-057

Heilind Number:EDA627-009-271-057
Manufacturer:EDAC
Manufacturer Number:627-009-271-057
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-009-271-057
Amperage:3 - 5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA627-009-271-057

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 9 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the extended 14.2mm boardlock. The shell is Nickel plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.