| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-009-320-212 |
| Gender: | Plug |
| Mount Type: | 4-40 Threaded Hole |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| SKU: | EDA627-009-320-212 |
627-009-320-212
| Heilind Number: | EDA627-009-320-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-009-320-212 |
| ECAD Model: |
Specifications
Detailed Description
627 Series vertical plastic bodied D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The contacts have .105" (2.67mm) to .160" (4.06mm) long P.C.B tails. The shell is Tin plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded inserts.

