627-009-321-276

Heilind Number:EDA627-009-321-276
Manufacturer:EDAC
Manufacturer Number:627-009-321-276
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-009-321-276
Amperage:3 - 5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA627-009-321-276

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The contacts have P.C.B tails and are for the high profile insulator. The shell is Tin plated. The insulator is high profile high temperature plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.