627-009-622-061

Heilind Number:EDA627-009-622-061
Manufacturer:EDAC
Manufacturer Number:627-009-622-061
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-009-622-061
Amperage:3 - 5 A
Gender:Plug
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA627-009-622-061

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The contacts have solder cup tails. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.