627-009-622-248

Heilind Number:EDA627-009-622-248
Manufacturer:EDAC
Manufacturer Number:627-009-622-248
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-009-622-248
Amperage:3 - 5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Clinch Nut
Termination Method:Solder Cup
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA627-009-622-248

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The contacts have solder cup tails. The shell is Tin plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.