| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-025-010-051 |
| Gender: | Plug |
| Mount Type: | Through Hole (.120") |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| SKU: | EDA627-025-010-051 |
627-025-010-051
| Heilind Number: | EDA627-025-010-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-025-010-051 |
| ECAD Model: |
Specifications
Detailed Description
627 Series vertical D-Sub plug connector with 25 contact positions for crimp and load assembly. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with Ø.120" (Ø3.05mm) through holes.

