| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-025-320-041 |
| Gender: | Plug |
| Mount Type: | Through Hole (.120") |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| SKU: | EDA627-025-320-041 |
627-025-320-041
| Heilind Number: | EDA627-025-320-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-025-320-041 |
| ECAD Model: |
Specifications
Detailed Description
627 Series vertical metal shell D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The contacts have P.C.B tails and are for the standard profile insulator. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.

