627-025-620-061

Heilind Number:EDA627-025-620-061
Manufacturer:EDAC
Manufacturer Number:627-025-620-061
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-025-620-061
Gender:Plug
Mount Type:Through Hole (.120")
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
SKU:EDA627-025-620-061

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The contacts have P.C.B tails and are for the standard profile insulator. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.