| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-037-010-053 |
| Gender: | Plug |
| Mount Type: | 4-40 Threaded Standoff |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| SKU: | EDA627-037-010-053 |
627-037-010-053
| Heilind Number: | EDA627-037-010-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-037-010-053 |
| ECAD Model: |
Specifications
Detailed Description
627 Series vertical D-Sub plug connector with 37 contact positions for crimp and load assembly. The shell is Nickel plated. The insulator is standard profile. The flange is mounted with #4-40 UNC threaded hex standoffs.

