627-037-222-041

Heilind Number:EDA627-037-222-041
Manufacturer:EDAC
Manufacturer Number:627-037-222-041
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-222-041
Gender:Plug
Mount Type:Through Hole (.120")
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:37
SKU:EDA627-037-222-041

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have gold flash plating. The contacts have solder cup tails. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with Ø.120" (Ø3.05mm) through holes.