627-037-241-277

Heilind Number:EDA627-037-241-277
Manufacturer:EDAC
Manufacturer Number:627-037-241-277
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-241-277
Gender:Plug
Mount Type:4-40 Threaded Standoff, Boardlocks
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:37
SKU:EDA627-037-241-277

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the extended 11.7mm boardlock. The shell is Tin plated. The insulator is high profile high temperature plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.