627-037-322-068

Heilind Number:EDA627-037-322-068
Manufacturer:EDAC
Manufacturer Number:627-037-322-068
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-322-068
Gender:Plug
Mount Type:4-40 Threaded Clinch Nut
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
SKU:EDA627-037-322-068

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have 15µ" gold plating. The contacts have solder cup tails. The shell is Nickel plated. The insulator is standard profile high temperature plastic. The flange is mounted with #4-40 UNC threaded mating side clinch nuts .236" (6.00mm) tall.