627-037-620-217

Heilind Number:EDA627-037-620-217
Manufacturer:EDAC
Manufacturer Number:627-037-620-217
ECAD Model:
3D Model

Description:

Vertical Plastic Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-620-217
Gender:Plug
Mount Type:4-40 Threaded Standoff, Boardlocks
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
SKU:EDA627-037-620-217

Detailed Description

627 Series vertical plastic bodied D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The contacts have .105" (2.67mm) to .160" (4.06mm) long P.C.B tails. The shell is Tin plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded standoffs and has boardlocks.