627-037-624-013

Heilind Number:EDA627-037-624-013
Manufacturer:EDAC
Manufacturer Number:627-037-624-013
ECAD Model:
3D Model

Description:

Vertical Plastic Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-624-013
Gender:Plug
Mount Type:4-40 Threaded Standoff
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:37
SKU:EDA627-037-624-013

Detailed Description

627 Series vertical plastic bodied D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The contacts have .169" (4.30mm) to .189" (4.80mm) long P.C.B tails. The shell is Nickel plated.The body is low profile plastic. The flange is mounted with #4-40 UNC threaded hex standoffs.