627-037-681-256

Heilind Number:EDA627-037-681-256
Manufacturer:EDAC
Manufacturer Number:627-037-681-256
ECAD Model:
3D Model

Description:

Vertical Metal Body D-Sub Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 627-037-681-256
Gender:Plug
Mount Type:4-40 Threaded Hole, Boardlocks
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
SKU:EDA627-037-681-256

Detailed Description

627 Series vertical metal shell D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The contacts have P.C.B tails and are for the extended 15.0mm boardlock. The shell is Tin plated. The insulator is high profile standard plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.