| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BN1 |
627-M09-220-BN1
| Heilind Number: | EDA627-M09-220-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in various electronic applications. With a sturdy steel shell and precision engineering, these connectors ensure durable performance. Featuring a plug gender, they offer reliable connections for your devices. The two rows of nine positions each provide ample versatility for your wiring needs. Through Hole mounting at .120" pitch and PC Tail termination method guarantee secure and efficient installation. Gold Flash contact plating and nickel shell plating ensure optimal conductivity and corrosion resistance. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for use in diverse environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

