| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BN2 |
627-M09-220-BN2
| Heilind Number: | EDA627-M09-220-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connectors. Designed for optimal performance in industrial settings, these connectors boast a compact yet robust build, ensuring seamless signal transmission. With a 5A amperage rating and gold flash contact plating, they guarantee reliable conductivity even in high-current applications. Featuring a 2-row, 9-position configuration, they offer ample connectivity options. The steel shell with nickel plating not only provides durability but also shields against electromagnetic interference. With a wide operating temperature range of -55 to 125°C, these connectors are built to withstand harsh environmental conditions. Elevate your connectivity solutions with these essential components.

