| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BN3 |
627-M09-220-BN3
| Heilind Number: | EDA627-M09-220-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a Plug gender and two rows for efficient signal transmission. With a durable 4-40 Threaded Boardspacer mount type and reliable PC Tail termination method, they ensure secure and stable connections. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Made of robust steel, these connectors can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial use, they offer nine positions for versatile connectivity solutions. Upgrade your systems with these premium D-Sub Connectors.

