| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BN4 |
627-M09-220-BN4
| Heilind Number: | EDA627-M09-220-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors boast a sturdy steel shell plated with nickel for durability. With two rows and nine positions, they offer ample connection options. The PC Tail termination method ensures secure and reliable contact, while the gold flash contact plating guarantees excellent conductivity. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are ideal for demanding environments. Whether you're upgrading existing systems or building new ones, trust in the quality and reliability of our D-Sub Connectors.

