| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BN6 |
627-M09-220-BN6
| Heilind Number: | EDA627-M09-220-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable Steel shell and Gold Flash contact plating, ensuring reliable conductivity. With a 5A amperage rating and two rows of 9 positions, they are perfect for high-density applications. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type offers secure installation, while the PC Tail termination method guarantees easy assembly. Operating smoothly in temperatures ranging from -55°C to 125°C, and fully RoHS compliant, these connectors are a must-have for any project requiring precision and quality in IO connections.

