| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BT1 |
627-M09-220-BT1
| Heilind Number: | EDA627-M09-220-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a rugged steel shell with gold flash contact plating, ensuring reliable data transmission in demanding environments. With two rows and nine positions, they offer versatile connectivity options for your applications. Ideal for through hole mounting with PC tail termination, these connectors guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, they are perfect for industrial and commercial use. Upgrade your connectivity solutions with these high-quality D-Sub connectors.

