| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M09-220-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M09-220-BT2 |
627-M09-220-BT2
| Heilind Number: | EDA627-M09-220-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M09-220-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously crafted for seamless connectivity in your electronic devices. These high-performance plugs feature a dual-row design, ensuring efficient power transmission with an amperage rating of 5A. Perfect for professional use, they offer secure PC tail termination and durable steel shell construction, plated with gold flash for optimal conductivity. With 9 positions and 4-40 threaded insert mounting, they guarantee a reliable connection in any application. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are essential for demanding industrial environments. Upgrade your setup with our premium D-Sub Connectors today.

